
213841-4 | |
|---|---|
DigiKey Part Number | A25070-ND |
Manufacturer | |
Manufacturer Product Number | 213841-4 |
Description | CONN PIN 8-10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 8-10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213841-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8-10 AWG |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.70000 | ¥71.70 |
| 10 | ¥60.91700 | ¥609.17 |
| 25 | ¥57.09920 | ¥1,427.48 |
| 50 | ¥54.37200 | ¥2,718.60 |
| 100 | ¥51.77680 | ¥5,177.68 |
| 300 | ¥47.91663 | ¥14,374.99 |
| 500 | ¥46.22150 | ¥23,110.75 |
| 1,000 | ¥44.01755 | ¥44,017.55 |














