1-66597-1 | ||
---|---|---|
DigiKey Part Number | A111028TR-ND - Tape & Reel (TR) A111028CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-66597-1 | |
Description | CONN PIN 14-18AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-66597-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥4.25560 | ¥106.39 |
50 | ¥4.14740 | ¥207.37 |
100 | ¥3.55710 | ¥355.71 |
250 | ¥3.21772 | ¥804.43 |
500 | ¥3.03894 | ¥1,519.47 |
1,000 | ¥2.66360 | ¥2,663.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.75922 | ¥11,036.88 |
8,000 | ¥2.47766 | ¥19,821.28 |
12,000 | ¥2.32304 | ¥27,876.48 |