213890
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213890-1

DigiKey Part Number
A135692-ND
Manufacturer
Manufacturer Product Number
213890-1
Description
CONN RCPT HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
213890-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
3 (Power)
Shell Size - Insert
17-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 Power
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.11000¥133.11
10¥113.08000¥1,130.80
25¥105.99880¥2,649.97
50¥100.94120¥5,047.06
100¥96.12370¥9,612.37
250¥90.11048¥22,527.62
500¥85.83908¥42,919.54
Manufacturers Standard Package