2-1586019-0 | ||
---|---|---|
DigiKey Part Number | A113145-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1586019-0 | |
Description | CONN RCPT HSG 20POS 4.20MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1586019-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.51300 | ¥35.13 |
500 | ¥2.49082 | ¥1,245.41 |
1,000 | ¥2.18324 | ¥2,183.24 |
5,000 | ¥1.94877 | ¥9,743.85 |
10,000 | ¥1.81341 | ¥18,134.10 |