2-1586017-0 | |
---|---|
DigiKey Part Number | A113140-ND |
Manufacturer | |
Manufacturer Product Number | 2-1586017-0 |
Description | CONN PLUG HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.47600 | ¥24.76 |
25 | ¥2.46240 | ¥61.56 |
50 | ¥2.41000 | ¥120.50 |
100 | ¥2.06030 | ¥206.03 |
250 | ¥1.85400 | ¥463.50 |
500 | ¥1.81356 | ¥906.78 |