2-1586000-0 | |
---|---|
DigiKey Part Number | A30663-ND |
Manufacturer | |
Manufacturer Product Number | 2-1586000-0 |
Description | CONN PLUG HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1586000-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.99840 | ¥74.96 |
50 | ¥2.93420 | ¥146.71 |
100 | ¥2.50810 | ¥250.81 |
250 | ¥2.25772 | ¥564.43 |
500 | ¥2.13226 | ¥1,066.13 |
1,000 | ¥1.86881 | ¥1,868.81 |
2,500 | ¥1.85628 | ¥4,640.70 |