1969442-6 | ||
---|---|---|
DigiKey Part Number | A107526-ND | |
Manufacturer | ||
Manufacturer Product Number | 1969442-6 | |
Description | CONN PLUG HSG 6POS 2.50MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1969442-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.23600 | ¥12.36 |
500 | ¥0.90338 | ¥451.69 |
1,000 | ¥0.85599 | ¥855.99 |
5,000 | ¥0.71793 | ¥3,589.65 |
10,000 | ¥0.63114 | ¥6,311.40 |