1-1969443-4 | ||
---|---|---|
DigiKey Part Number | A142182-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1969443-4 | |
Description | EP 2.5 TPA RETAINER, 14 POS | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1969443-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 14 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.81300 | ¥18.13 |
25 | ¥1.80280 | ¥45.07 |
50 | ¥1.78020 | ¥89.01 |
100 | ¥1.64600 | ¥164.60 |
250 | ¥1.35272 | ¥338.18 |
500 | ¥1.27740 | ¥638.70 |
1,000 | ¥1.18734 | ¥1,187.34 |
2,500 | ¥1.14974 | ¥2,874.35 |