1969442-4 | ||
---|---|---|
DigiKey Part Number | A107524-ND | |
Manufacturer | ||
Manufacturer Product Number | 1969442-4 | |
Description | CONN PLUG HSG 4POS 2.50MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1969442-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.95000 | ¥0.95 |
10 | ¥0.79500 | ¥7.95 |
600 | ¥0.58290 | ¥349.74 |
1,200 | ¥0.55238 | ¥662.86 |
5,400 | ¥0.46332 | ¥2,501.93 |
10,200 | ¥0.40731 | ¥4,154.56 |