1969443-4 | ||
---|---|---|
DigiKey Part Number | A107532-ND | |
Manufacturer | ||
Manufacturer Product Number | 1969443-4 | |
Description | ACCESSORY RETAINER 4POS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings | |
Datasheet | Datasheet | |
EDA/CAD Models | 1969443-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.12000 | ¥1.12 |
10 | ¥0.95000 | ¥9.50 |
25 | ¥0.88440 | ¥22.11 |
50 | ¥0.83960 | ¥41.98 |
100 | ¥0.79380 | ¥79.38 |
250 | ¥0.73868 | ¥184.67 |
500 | ¥0.69620 | ¥348.10 |
1,000 | ¥0.65975 | ¥659.75 |
2,500 | ¥0.61110 | ¥1,527.75 |