1969590-4 | ||
---|---|---|
DigiKey Part Number | A120449-ND | |
Manufacturer | ||
Manufacturer Product Number | 1969590-4 | |
Description | CONN PLUG HSG 4POS 2.50MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1969590-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.01000 | ¥2.01 |
10 | ¥1.65600 | ¥16.56 |
100 | ¥1.38270 | ¥138.27 |
2,000 | ¥1.14955 | ¥2,299.10 |
6,000 | ¥0.96413 | ¥5,784.78 |
10,000 | ¥0.84758 | ¥8,475.80 |