2232983-1 | ||
---|---|---|
DigiKey Part Number | A123957TR-ND - Tape & Reel (TR) A123957CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2232983-1 | |
Description | CONN SOCKET 20-24AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 2232983-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Economy Power Connector Series Intro Datasheet |
HTML Datasheet | |
EDA Models | 2232983-1 Models |
Product Drawings | 2232983-1 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.29300 | ¥2.93 |
25 | ¥0.27320 | ¥6.83 |
50 | ¥0.26020 | ¥13.01 |
100 | ¥0.24630 | ¥24.63 |
250 | ¥0.22956 | ¥57.39 |
500 | ¥0.21624 | ¥108.12 |
1,000 | ¥0.20486 | ¥204.86 |
2,500 | ¥0.18980 | ¥474.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.17185 | ¥1,374.80 |
16,000 | ¥0.15108 | ¥2,417.28 |
40,000 | ¥0.13503 | ¥5,401.20 |
56,000 | ¥0.11709 | ¥6,557.04 |
Attribute | Description |
---|---|
Other Names | -2232983-1-CSI -2232983-1-SI A123957TR A123957CT |
Standard Package | 8,000 |