1969443-6 | ||
---|---|---|
DigiKey Part Number | A107534-ND | |
Manufacturer | ||
Manufacturer Product Number | 1969443-6 | |
Description | ACCESSORY RETAINER 6POS | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings | |
Datasheet | Datasheet | |
EDA/CAD Models | 1969443-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.07100 | ¥10.71 |
25 | ¥0.99640 | ¥24.91 |
50 | ¥0.94360 | ¥47.18 |
100 | ¥0.89250 | ¥89.25 |
250 | ¥0.83132 | ¥207.83 |
500 | ¥0.78338 | ¥391.69 |
1,000 | ¥0.74241 | ¥742.41 |
2,500 | ¥0.68766 | ¥1,719.15 |