1969589-6 | |
---|---|
DigiKey Part Number | A120447-ND |
Manufacturer | |
Manufacturer Product Number | 1969589-6 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969589-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.88800 | ¥18.88 |
25 | ¥1.87840 | ¥46.96 |
50 | ¥1.85360 | ¥92.68 |
100 | ¥1.71250 | ¥171.25 |
250 | ¥1.40740 | ¥351.85 |
500 | ¥1.32942 | ¥664.71 |
1,000 | ¥1.23551 | ¥1,235.51 |
2,500 | ¥1.19640 | ¥2,991.00 |