Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,886 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
33,321 In Stock | 1 : ¥1.22000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
14,289 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | Glow Wire Compliant | Polyamide (PA), Nylon, Glass Filled | -25°C ~ 105°C | |||
17,660 In Stock | 1 : ¥2.62000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -25°C ~ 105°C | |||
10,237 In Stock | 1 : ¥2.09000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.098" (2.50mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon, Glass Filled | -25°C ~ 105°C |