Tab Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tab Contact Tin 24-28 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

175287-5

DigiKey Part Number
A29247-ND
Manufacturer
Manufacturer Product Number
175287-5
Description
CONN TAB 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175287-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,308
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.24100¥22.41
25¥2.09720¥52.43
50¥1.99800¥99.90
100¥1.90210¥190.21
250¥1.78268¥445.67
500¥1.69750¥848.75
1,000¥1.61645¥1,616.45
3,000¥1.49577¥4,487.31
Manufacturers Standard Package