1-175216-5 | ||
---|---|---|
DigiKey Part Number | A29219-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-175216-5 | |
Description | CONN SOCKET 24-28AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 24-28 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-175216-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.39400 | ¥59.85 |
50 | ¥2.34300 | ¥117.15 |
100 | ¥2.00310 | ¥200.31 |
250 | ¥1.80276 | ¥450.69 |
500 | ¥1.70278 | ¥851.39 |
1,000 | ¥1.49238 | ¥1,492.38 |
3,000 | ¥1.48239 | ¥4,447.17 |