2-111196-1 | ||
---|---|---|
DigiKey Part Number | A31862-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-111196-1 | |
Description | CONN RCPT 50P IDC 30-32AWG GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-111196-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30-32 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.29000 | ¥105.29 |
10 | ¥103.10000 | ¥1,031.00 |
30 | ¥100.35733 | ¥3,010.72 |
60 | ¥96.54967 | ¥5,792.98 |