Flat Ribbon Cable Natural 50 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Natural 50 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Molex RF Connectors | Digi-Key Daily
Temp-Flex FEP Flat-Ribbon Cable

1000570025

DigiKey Part Number
1454-1000570025-DS-ND
Manufacturer
Manufacturer Product Number
1000570025
Description
CBL RIBN 50COND 0.025 NAT FEET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 50 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
EDA/CAD Models
1000570025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Width
1.250" (31.75mm)
Packaging
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Part Status
Active
Voltage
150 V
Cable Type
Flat Cable
Operating Temperature
150°C
Number of Conductors
50
Ratings
UL Style 20726
Pitch
Conductor Material
Copper, Silver Coated
Length
Enter Number of Feet in Order Quantity
First Conductor Mark
Blue
Wire Gauge
30 AWG
Spool Size
100.0' (30.48m)
Conductor Strand
7 Strands / 38 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.53000¥211.53
5¥168.54600¥842.73
10¥152.73600¥1,527.36
25¥134.09480¥3,352.37
50¥121.58000¥6,079.00
100¥110.31230¥11,031.23
Manufacturers Standard Package