



2-111196-0 | |
|---|---|
DigiKey Part Number | A31861-ND |
Manufacturer | |
Manufacturer Product Number | 2-111196-0 |
Description | CONN RCPT 40P IDC 30-32AWG GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111196-0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30-32 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.45000 | ¥137.45 |
| 10 | ¥116.78100 | ¥1,167.81 |
| 40 | ¥105.89325 | ¥4,235.73 |
| 80 | ¥100.84125 | ¥8,067.30 |
| 120 | ¥97.99875 | ¥11,759.85 |
| 280 | ¥92.31650 | ¥25,848.62 |
| 520 | ¥88.37540 | ¥45,955.21 |









