
104666-3 | |
|---|---|
DigiKey Part Number | A114716-ND |
Manufacturer | |
Manufacturer Product Number | 104666-3 |
Description | CONN HEADER VERT 40POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104666-3 Models |
Category | Contact Length - Mating 0.125" (3.18mm) |
Mfr | Contact Length - Post 0.145" (3.68mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tube | Contact Shape Circular |
Part Status Not For New Designs | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 30VAC |
Shrouding Shrouded - 2 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.91000 | ¥141.91 |
| 16 | ¥116.69500 | ¥1,867.12 |
| 112 | ¥101.72464 | ¥11,393.16 |
| 512 | ¥91.39023 | ¥46,791.80 |





