



111196-9 | |
|---|---|
DigiKey Part Number | A29127-ND |
Manufacturer | |
Manufacturer Product Number | 111196-9 |
Description | CONN RCPT 40P IDC 30-32AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 111196-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30-32 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.74000 | ¥98.74 |
| 10 | ¥83.92400 | ¥839.24 |
| 40 | ¥76.10050 | ¥3,044.02 |
| 80 | ¥72.46688 | ¥5,797.35 |
| 120 | ¥70.42383 | ¥8,450.86 |
| 280 | ¥66.33986 | ¥18,575.16 |
| 520 | ¥63.50721 | ¥33,023.75 |
| 1,000 | ¥60.64744 | ¥60,647.44 |











