
1734300-1 | |
|---|---|
DigiKey Part Number | A118050TR-ND - Tape & Reel (TR) A118050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1734300-1 |
Description | RFI SHLD FINGER TITAN CU AU SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1734300-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.118" (3.00mm) | |
Material | Titanium Copper | |
Plating | Gold | |
Plating - Thickness | 2µin (0.05µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.08600 | ¥50.86 |
| 25 | ¥4.76640 | ¥119.16 |
| 50 | ¥4.53660 | ¥226.83 |
| 100 | ¥4.32000 | ¥432.00 |
| 250 | ¥4.04904 | ¥1,012.26 |
| 500 | ¥3.85556 | ¥1,927.78 |
| 1,000 | ¥3.67147 | ¥3,671.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.26948 | ¥8,173.70 |
| 5,000 | ¥3.11347 | ¥15,567.35 |
| 7,500 | ¥3.02569 | ¥22,692.67 |
| 12,500 | ¥2.91865 | ¥36,483.12 |
| 17,500 | ¥2.85025 | ¥49,879.38 |
| 25,000 | ¥2.77949 | ¥69,487.25 |










