1437259-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1437259-6

DigiKey Part Number
A119327TR-ND - Tape & Reel (TR)
A119327CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1437259-6
Description
RFI SHLD FINGER CU NICKEL SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1437259-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.098" (2.50mm)
Length
0.276" (7.00mm)
Height
0.157" (4.00mm)
Material
Copper Alloy
Plating
Nickel
Plating - Thickness
1.967µin (0.05µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,134
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.74400¥47.44
25¥4.44760¥111.19
50¥4.23520¥211.76
100¥4.03270¥403.27
250¥3.77964¥944.91
500¥3.59900¥1,799.50
1,000¥3.42714¥3,427.14
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.10033¥6,200.66
4,000¥2.95234¥11,809.36
6,000¥2.86909¥17,214.54
10,000¥2.76759¥27,675.90
14,000¥2.70269¥37,837.66
20,000¥2.63558¥52,711.60
Manufacturers Standard Package