
3100069 | |
|---|---|
DigiKey Part Number | A108285TR-ND - Tape & Reel (TR) A108285CT-ND - Cut Tape (CT) A108285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3100069 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.106" (2.70mm) | |
Height | 0.067" (1.70mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 3.937µin (0.10µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥3.06800 | ¥30.68 |
| 25 | ¥2.87440 | ¥71.86 |
| 50 | ¥2.73720 | ¥136.86 |
| 100 | ¥2.60570 | ¥260.57 |
| 250 | ¥2.44212 | ¥610.53 |
| 500 | ¥2.32538 | ¥1,162.69 |
| 1,000 | ¥2.21423 | ¥2,214.23 |
| 2,500 | ¥2.07550 | ¥5,188.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.87763 | ¥9,388.15 |
| 10,000 | ¥1.78802 | ¥17,880.20 |
| 15,000 | ¥1.73762 | ¥26,064.30 |
| 25,000 | ¥1.67615 | ¥41,903.75 |
| 35,000 | ¥1.63687 | ¥57,290.45 |
| 50,000 | ¥1.59623 | ¥79,811.50 |











