1674954-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1674954-1

DigiKey Part Number
A107910TR-ND - Tape & Reel (TR)
A107910CT-ND - Cut Tape (CT)
A107910DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1674954-1
Description
RFI SHLD FINGER SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1674954-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.102" (2.60mm)
Length
0.177" (4.50mm)
Height
0.079" (2.00mm)
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.85200¥18.52
25¥1.73320¥43.33
50¥1.64900¥82.45
100¥1.57040¥157.04
250¥1.47196¥367.99
500¥1.40168¥700.84
1,000¥1.33469¥1,334.69
2,500¥1.25107¥3,127.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.13176¥5,658.80
10,000¥1.07773¥10,777.30
15,000¥1.04733¥15,709.95
25,000¥1.01028¥25,257.00
35,000¥0.98659¥34,530.65
50,000¥0.96209¥48,104.50
Manufacturers Standard Package