2329497-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2329497-2

DigiKey Part Number
A142211TR-ND - Tape & Reel (TR)
A142211CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2329497-2
Description
RFI SHLD FINGER TITAN CU AU SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2329497-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.039" (1.00mm)
Length
0.106" (2.70mm)
Height
0.045" (1.15mm)
Material
Titanium Copper
Plating
Gold
Plating - Thickness
9.843µin (0.25µm)
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.99200¥9.92
25¥0.92600¥23.15
50¥0.88320¥44.16
100¥0.84100¥84.10
250¥0.78824¥197.06
500¥0.75038¥375.19
1,000¥0.71456¥714.56
2,500¥0.66973¥1,674.33
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.57690¥5,769.00
20,000¥0.54936¥10,987.20
30,000¥0.53387¥16,016.10
50,000¥0.51498¥25,749.00
70,000¥0.50290¥35,203.00
100,000¥0.49041¥49,041.00
Manufacturers Standard Package