
160831-3 | |
|---|---|
DigiKey Part Number | A99663TR-ND - Tape & Reel (TR) A99663CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160831-3 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160831-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.84500 | ¥28.45 |
| 25 | ¥2.66280 | ¥66.57 |
| 50 | ¥2.53540 | ¥126.77 |
| 100 | ¥2.41470 | ¥241.47 |
| 250 | ¥2.26352 | ¥565.88 |
| 500 | ¥2.15518 | ¥1,077.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.89453 | ¥2,841.80 |
| 3,000 | ¥1.80406 | ¥5,412.18 |
| 4,500 | ¥1.75316 | ¥7,889.22 |
| 7,500 | ¥1.69110 | ¥12,683.25 |
| 10,500 | ¥1.65145 | ¥17,340.23 |
| 15,000 | ¥1.61042 | ¥24,156.30 |
| 37,500 | ¥1.50968 | ¥56,613.00 |























