520212-1 | ||
---|---|---|
DigiKey Part Number | A138980-ND | |
Manufacturer | ||
Manufacturer Product Number | 520212-1 | |
Description | CONN RCPT HSG 0.187 3POS NATURAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 520212-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 3 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.57700 | ¥45.77 |
100 | ¥3.81250 | ¥381.25 |
3,000 | ¥2.81650 | ¥8,449.50 |
6,000 | ¥2.52911 | ¥15,174.66 |
12,000 | ¥2.37127 | ¥28,455.24 |