60621-1 | ||
---|---|---|
DigiKey Part Number | A100685TR-ND - Tape & Reel (TR) A100685CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 60621-1 | |
Description | CONN QC RCPT 16-20AWG 0.187 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 60621-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.585" (14.86mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.66000 | ¥16.50 |
50 | ¥0.62560 | ¥31.28 |
100 | ¥0.59270 | ¥59.27 |
250 | ¥0.55132 | ¥137.83 |
500 | ¥0.51966 | ¥259.83 |
1,000 | ¥0.49248 | ¥492.48 |
2,500 | ¥0.45614 | ¥1,140.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.54936 | ¥10,987.20 |
40,000 | ¥0.49099 | ¥19,639.60 |
60,000 | ¥0.42575 | ¥25,545.00 |