
520212-2 | |
|---|---|
DigiKey Part Number | A136198-ND |
Manufacturer | |
Manufacturer Product Number | 520212-2 |
Description | CONN RCPT HOUSING 0.187 3POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Red 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 520212-2 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.187" (4.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.19000 | ¥5.19 |
| 10 | ¥4.42300 | ¥44.23 |
| 25 | ¥4.14200 | ¥103.55 |
| 50 | ¥3.94400 | ¥197.20 |
| 100 | ¥3.75630 | ¥375.63 |
| 250 | ¥3.52036 | ¥880.09 |
| 500 | ¥3.35210 | ¥1,676.05 |
| 1,000 | ¥3.19187 | ¥3,191.87 |
| 2,500 | ¥2.99199 | ¥7,479.97 |















