521284-2 | ||
---|---|---|
DigiKey Part Number | A111276TR-ND - Tape & Reel (TR) A111276CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 521284-2 | |
Description | CONN QC RCPT 16-20AWG 0.187 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 521284-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.085" (27.56mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.18400 | ¥21.84 |
25 | ¥2.17720 | ¥54.43 |
50 | ¥2.14920 | ¥107.46 |
100 | ¥1.98500 | ¥198.50 |
250 | ¥1.63200 | ¥408.00 |
500 | ¥1.54122 | ¥770.61 |
1,000 | ¥1.43237 | ¥1,432.37 |
2,500 | ¥1.38708 | ¥3,467.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.83217 | ¥8,321.70 |
30,000 | ¥0.83058 | ¥24,917.40 |