
GHR-02V-S | |
|---|---|
DigiKey Part Number | 455-1592-ND |
Manufacturer | |
Manufacturer Product Number | GHR-02V-S |
Description | CONN RCPT HSG 2POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.57900 | ¥5.79 |
| 25 | ¥0.54000 | ¥13.50 |
| 50 | ¥0.51380 | ¥25.69 |
| 100 | ¥0.48930 | ¥48.93 |
| 250 | ¥0.45844 | ¥114.61 |
| 500 | ¥0.43650 | ¥218.25 |
| 1,000 | ¥0.41563 | ¥415.63 |
| 2,500 | ¥0.38957 | ¥973.93 |









