



1-967642-1 | |
|---|---|
DigiKey Part Number | A122388-ND |
Manufacturer | |
Manufacturer Product Number | 1-967642-1 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-967642-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.35000 | ¥10.35 |
| 10 | ¥8.82100 | ¥88.21 |
| 25 | ¥8.26720 | ¥206.68 |
| 50 | ¥7.87080 | ¥393.54 |
| 100 | ¥7.49460 | ¥749.46 |
| 250 | ¥7.02508 | ¥1,756.27 |
| 500 | ¥6.68942 | ¥3,344.71 |
| 1,900 | ¥6.08807 | ¥11,567.33 |
| 3,800 | ¥5.79760 | ¥22,030.88 |











