
5-965908-1 | |
|---|---|
DigiKey Part Number | A142522TR-ND - Tape & Reel (TR) A142522CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-965908-1 |
Description | MQS STIFTKONT EDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-965908-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.27300 | ¥12.73 |
| 25 | ¥1.19400 | ¥29.85 |
| 50 | ¥1.13620 | ¥56.81 |
| 100 | ¥1.08160 | ¥108.16 |
| 250 | ¥1.01384 | ¥253.46 |
| 500 | ¥0.96538 | ¥482.69 |
| 1,000 | ¥0.91932 | ¥919.32 |
| 2,500 | ¥0.86168 | ¥2,154.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥0.74780 | ¥6,730.20 |
| 18,000 | ¥0.71210 | ¥12,817.80 |
| 27,000 | ¥0.69202 | ¥18,684.54 |
| 45,000 | ¥0.66754 | ¥30,039.30 |
| 63,000 | ¥0.65188 | ¥41,068.44 |
| 90,000 | ¥0.63570 | ¥57,213.00 |











