



1-1563878-1 | |
|---|---|
DigiKey Part Number | A126713-ND |
Manufacturer | |
Manufacturer Product Number | 1-1563878-1 |
Description | CONN RCPT HSG 15POS SEALED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1563878-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.13000 | ¥36.13 |
| 10 | ¥30.68100 | ¥306.81 |
| 25 | ¥28.75400 | ¥718.85 |
| 50 | ¥27.38100 | ¥1,369.05 |
| 230 | ¥24.58539 | ¥5,654.64 |
| 460 | ¥23.41209 | ¥10,769.56 |
| 690 | ¥22.75222 | ¥15,699.03 |
| 1,150 | ¥21.94731 | ¥25,239.41 |
| 2,530 | ¥20.76100 | ¥52,525.33 |











