1-770248-0 | |
---|---|
DigiKey Part Number | A31710-ND |
Manufacturer | |
Manufacturer Product Number | 1-770248-0 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770248-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.55080 | ¥213.77 |
50 | ¥8.46380 | ¥423.19 |
100 | ¥7.85630 | ¥785.63 |
250 | ¥7.72632 | ¥1,931.58 |
500 | ¥7.64192 | ¥3,820.96 |