
1-66106-5 | |
|---|---|
DigiKey Part Number | A31991TR-ND - Tape & Reel (TR) A31991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66106-5 |
Description | CONN PIN 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66106-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥5.55700 | ¥55.57 |
| 25 | ¥5.20640 | ¥130.16 |
| 50 | ¥4.95840 | ¥247.92 |
| 100 | ¥4.72020 | ¥472.02 |
| 250 | ¥4.42448 | ¥1,106.12 |
| 500 | ¥4.21312 | ¥2,106.56 |
| 1,000 | ¥4.01201 | ¥4,012.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.45622 | ¥13,824.88 |
| 8,000 | ¥3.29135 | ¥26,330.80 |
| 12,000 | ¥3.19859 | ¥38,383.08 |
| 20,000 | ¥3.08546 | ¥61,709.20 |
























