
1-66099-6 | |
|---|---|
DigiKey Part Number | 1-66099-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-66099-6 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66099-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥7.77300 | ¥77.73 |
| 25 | ¥7.28360 | ¥182.09 |
| 50 | ¥6.93640 | ¥346.82 |
| 100 | ¥6.60400 | ¥660.40 |
| 300 | ¥6.11113 | ¥1,833.34 |
| 500 | ¥5.89464 | ¥2,947.32 |
| 1,000 | ¥5.61314 | ¥5,613.14 |
| 2,500 | ¥5.26179 | ¥13,154.48 |






















