1-480705-8 | |
---|---|
DigiKey Part Number | 1-480705-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-480705-8 |
Description | CONN RCPT HSG 6POS UNIV GRAY |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |