1-172158-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,341
Unit Price: ¥7.28000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 24,090
Unit Price: ¥4.47000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172158-6

DigiKey Part Number
1-172158-6-ND
Manufacturer
Manufacturer Product Number
1-172158-6
Description
CONN RCPT HSG 3POS 4.14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Blue 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172158-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14,000¥4.43665¥62,113.10