



770901-1 | |
|---|---|
DigiKey Part Number | A25675TR-ND - Tape & Reel (TR) A25675CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770901-1 |
Description | CONN PIN 22-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770901-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.35000 | ¥1.35 |
| 10 | ¥1.13200 | ¥11.32 |
| 25 | ¥1.06360 | ¥26.59 |
| 50 | ¥1.01140 | ¥50.57 |
| 100 | ¥0.96380 | ¥96.38 |
| 250 | ¥0.90328 | ¥225.82 |
| 500 | ¥0.86000 | ¥430.00 |
| 1,000 | ¥0.81885 | ¥818.85 |
| 2,500 | ¥0.76751 | ¥1,918.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥0.67798 | ¥4,745.86 |
| 14,000 | ¥0.64560 | ¥9,038.40 |
| 21,000 | ¥0.62740 | ¥13,175.40 |
| 35,000 | ¥0.60519 | ¥21,181.65 |
| 49,000 | ¥0.59100 | ¥28,959.00 |
| 70,000 | ¥0.57632 | ¥40,342.40 |





















