794896-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
794896-1
794896-1
794896-1

794896-1

DigiKey Part Number
A30714-ND
Manufacturer
Manufacturer Product Number
794896-1
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
794896-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.163" (4.14mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 90°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,440
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.22000¥11.22
10¥9.55800¥95.58
25¥8.96160¥224.04
50¥8.53360¥426.68
100¥8.12500¥812.50
250¥7.61576¥1,903.94
500¥7.25202¥3,626.01
1,000¥6.90584¥6,905.84
2,500¥6.47361¥16,184.02
Manufacturers Standard Package