794894-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
794894-1
794894-1
794894-1

794894-1

DigiKey Part Number
A30709-ND
Manufacturer
Manufacturer Product Number
794894-1
Description
CONN PLUG HSG 2POS MINI UMNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
794894-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.163" (4.14mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 90°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,867
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.37000¥7.37
10¥6.27800¥62.78
25¥5.88200¥147.05
50¥5.60140¥280.07
100¥5.33400¥533.40
250¥4.99920¥1,249.80
500¥4.76032¥2,380.16
1,000¥4.53295¥4,532.95
2,500¥4.24918¥10,622.95
Manufacturers Standard Package