1-104481-2 | ||
---|---|---|
DigiKey Part Number | A34337-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-104481-2 | |
Description | CONN SOCKET 28-32AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 28-32 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-104481-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.66800 | ¥26.68 |
500 | ¥1.88898 | ¥944.49 |
1,000 | ¥1.65558 | ¥1,655.58 |
5,000 | ¥1.47781 | ¥7,389.05 |
10,000 | ¥1.37516 | ¥13,751.60 |