
RAY-101-7.5(100) | |
|---|---|
DigiKey Part Number | A132463-DS-ND |
Manufacturer | |
Manufacturer Product Number | RAY-101-7.5(100) |
Description | GROUND BRAID TUBE 0.3"DIA METER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.295" (7.50mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.295" (7.50mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 328.1' (100.00m) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥278.28000 | ¥278.28 |
| 5 | ¥229.07800 | ¥1,145.39 |
| 10 | ¥210.69200 | ¥2,106.92 |
| 20 | ¥193.77650 | ¥3,875.53 |
| 50 | ¥176.04960 | ¥8,802.48 |













