RAY-101-12.5(100) | ||
---|---|---|
DigiKey Part Number | A132460-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RAY-101-12.5(100) | |
Description | GROUND BRAID 0.492"DIA METER | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.492" (12.50mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.492" (12.50mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 36 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 984.3' (300.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.68000 | ¥400.68 |
5 | ¥337.39400 | ¥1,686.97 |
10 | ¥305.76700 | ¥3,057.67 |
25 | ¥284.67840 | ¥7,116.96 |
50 | ¥274.13560 | ¥13,706.78 |
100 | ¥267.80860 | ¥26,780.86 |