
RAY-101-4.0(100) | |
|---|---|
DigiKey Part Number | A132461-DS-ND |
Manufacturer | |
Manufacturer Product Number | RAY-101-4.0(100) |
Description | GROUND BRAID TUBE 0.16"DIA METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.157" (4.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.157" (4.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 328.1' (100.00m) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.34000 | ¥196.34 |
| 5 | ¥161.66600 | ¥808.33 |
| 10 | ¥148.68800 | ¥1,486.88 |
| 20 | ¥136.75000 | ¥2,735.00 |
| 50 | ¥122.43160 | ¥6,121.58 |
| 100 | ¥120.05020 | ¥12,005.02 |












