
204370-5 | |
|---|---|
DigiKey Part Number | A118897TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 204370-5 |
Description | CONN D-SUB PIN 22-28AWG CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 22-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 204370-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 22-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22D | |
Features | - | |
Grade | Military | |
Qualification | MIL-DTL-24308 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥12.19952 | ¥60,997.60 |


















