1757823-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757823-6

DigiKey Part Number
1122-1184-ND
Manufacturer
Manufacturer Product Number
1757823-6
Description
CONN D-SUB HD HSG PLUG 104POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 104 Position
Datasheet
 Datasheet
EDA/CAD Models
1757823-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
104
Number of Rows
5
Shell Size, Connector Layout
6
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,030 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥729.90000¥729.90
10¥620.43400¥6,204.34
25¥581.61720¥14,540.43
50¥553.88740¥27,694.37
100¥527.48410¥52,748.41
Manufacturers Standard Package

Other Suppliers on DigiKey

1,030In Stock
Ships from WEC